807-080-458-201

Heilind Number:EDA807-080-458-201
Manufacturer:EDAC
Manufacturer Number:807-080-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-458-201

Detailed Description

Enhance your electronic connections with this high temperature card edge connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and 80 positions, it offers seamless connectivity for your PCBs. The copper alloy contacts ensure reliable transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The right-angle mount orientation adds versatility to your setup, making it perfect for board-to-board connections. Upgrade your system with this essential component for efficient data transfer.