807-080-458-203

Heilind Number:EDA807-080-458-203
Manufacturer:EDAC
Manufacturer Number:807-080-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-458-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers reliable power delivery with a 5 A amperage. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. Its dual-row configuration, with a pitch of .156 inches and row spacing of .2 inches, provides ample room for 80 positions, allowing for versatile connections. The Copper Alloy contact material guarantees efficient signal transmission, while its right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional electronic setup. Explore the future of connectivity with our cutting-edge Card Edge Connector.