807-080-458-204

Heilind Number:EDA807-080-458-204
Manufacturer:EDAC
Manufacturer Number:807-080-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-458-204

Detailed Description

Enhance your circuit board connectivity with our high temp card edge connector. Designed for optimal performance in demanding environments, this green connector boasts a 5A amperage rating and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers reliable signal transmission across 80 positions with a pitch of .156 inches. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.