807-080-458-207

Heilind Number:EDA807-080-458-207
Manufacturer:EDAC
Manufacturer Number:807-080-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-458-207

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. With two rows of contacts made from durable Copper Alloy, it offers reliable connectivity. The .156-inch pitch and .2-inch row spacing, along with 80 positions, ensure efficient PCB connections. Its right-angle mount orientation suits various installation requirements. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.