807-080-458-208

Heilind Number:EDA807-080-458-208
Manufacturer:EDAC
Manufacturer Number:807-080-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-458-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. With an amperage of 5 A, this connector ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Its dual-row configuration with 80 positions allows for versatile connectivity options. Crafted from copper alloy, the contacts guarantee efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for seamless integration, it offers a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the PCB assembly process. Elevate your connectivity solutions with this essential component.