807-080-458-212

Heilind Number:EDA807-080-458-212
Manufacturer:EDAC
Manufacturer Number:807-080-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-458-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, it ensures long-lasting durability while maintaining safety standards. Featuring two rows of 80 copper alloy contacts, it offers a secure and efficient connection for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your PCB setup. The right-angle mount orientation further adds to its versatility, catering to various design requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial applications where performance under extreme conditions is essential. Elevate your connectivity solutions with this green-colored card edge connector.