807-080-459-202

Heilind Number:EDA807-080-459-202
Manufacturer:EDAC
Manufacturer Number:807-080-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-459-202

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Green High Temp Card Edge Connector. Engineered for reliability in demanding environments, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring optimal performance. With a 5A amperage rating and 80 positions spread across 2 rows, it offers ample versatility for your PCB connection needs. The right-angle mount orientation and .156" pitch make for seamless integration, while a wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this essential component for efficient and durable board-to-board connections in your electronic applications.