807-080-459-203

Heilind Number:EDA807-080-459-203
Manufacturer:EDAC
Manufacturer Number:807-080-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-459-203

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector. Designed for reliability in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration, it offers a total of 80 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring efficient signal transmission. The contact material is a robust copper alloy, capable of handling up to 5A of current. Perfect for right-angle mounting, it guarantees a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, aerospace, and automotive. Trust in its high performance and quality construction for seamless board-to-board connections.