807-080-459-204

Heilind Number:EDA807-080-459-204
Manufacturer:EDAC
Manufacturer Number:807-080-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-459-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in high-temperature environments. With two rows, 80 positions, and a pitch of .156 inches, it offers seamless integration for your electronic projects. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your board-to-board connections with this essential component.