807-080-459-212

Heilind Number:EDA807-080-459-212
Manufacturer:EDAC
Manufacturer Number:807-080-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-459-212

Detailed Description

Upgrade your electronics with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only enhances functionality but also adds a pop of color to your setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures long-lasting reliability. Its dual-row design with 80 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The right-angle mount orientation allows for seamless integration, perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connection needs. Upgrade your electronics with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only enhances functionality but also adds a pop of color to your setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures long-lasting reliability. Its dual-row design with 80 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The right-angle mount orientation allows for seamless integration, perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connection needs.