807-080-460-201

Heilind Number:EDA807-080-460-201
Manufacturer:EDAC
Manufacturer Number:807-080-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-460-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. With a 5 A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. The double-row design with 80 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand environments. Trust in our cutting-edge technology to streamline your board-to-board connections with ease.