807-080-460-204

Heilind Number:EDA807-080-460-204
Manufacturer:EDAC
Manufacturer Number:807-080-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-460-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts providing reliable conductivity, it offers a total of 80 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability under extreme conditions. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in its quality and performance to elevate your electronic designs to the next level.