807-080-460-207

Heilind Number:EDA807-080-460-207
Manufacturer:EDAC
Manufacturer Number:807-080-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-460-207

Detailed Description

Enhance your project's connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transfer. With a pitch of .156 inches, row spacing of .2 inches, and 80 positions spread across two rows, it offers versatile connectivity options for your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're working on industrial machinery or advanced electronics, this connector's straight mount orientation and green color make it easy to incorporate into your design. Trust in its 5A amperage rating and robust construction for consistent performance in even the harshest conditions. Elevate your connectivity solutions with this essential component.