807-080-460-208

Heilind Number:EDA807-080-460-208
Manufacturer:EDAC
Manufacturer Number:807-080-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-460-208

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your electronic projects. The straight mount orientation and 80 positions make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures stability and longevity in various applications. Elevate your circuit board design with this essential component.