807-080-500-201

Heilind Number:EDA807-080-500-201
Manufacturer:EDAC
Manufacturer Number:807-080-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-500-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-500-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 80 positions, it offers ample connectivity options for your applications. The contact material, crafted from copper alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Whether you're working on a new project or upgrading existing systems, this connector, with a pitch of .156 in and row spacing of .2 in, promises precise and efficient connections. Its straight mount orientation further simplifies installation, while its 5A amperage rating meets high-power demands. Trust in our Card Edge Connector for seamless board-to-board connections.