807-080-500-212

Heilind Number:EDA807-080-500-212
Manufacturer:EDAC
Manufacturer Number:807-080-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-500-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-500-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this two-row connector features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing. With a 5A amperage rating and a .156-inch pitch, it ensures secure power transmission. Offering 80 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Upgrade your connectivity solutions with this essential component.