807-080-520-201

Heilind Number:EDA807-080-520-201
Manufacturer:EDAC
Manufacturer Number:807-080-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-520-201

Detailed Description

Enhance your PCB connections with this high-temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 rated Diallyl Phthalate. With two rows and a total of 80 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in electronics and beyond. Choose this Straight mount orientation connector for seamless integration and heightened functionality. Elevate your PCB assembly with this top-tier component.