807-080-520-208

Heilind Number:EDA807-080-520-208
Manufacturer:EDAC
Manufacturer Number:807-080-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-520-208

Detailed Description

Enhance your high-temperature PCB connections with this green Card Edge Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy. With two rows and 80 positions, it offers ample connectivity in a .156-inch pitch with .2-inch row spacing. The straight mount orientation ensures easy installation, while its 5A amperage rating and operating temperature range of -40 to 105°C make it suitable for demanding environments. Upgrade your system with this essential component for seamless board-to-board connections.