807-080-522-202

Heilind Number:EDA807-080-522-202
Manufacturer:EDAC
Manufacturer Number:807-080-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-522-202

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation in demanding environments. With two rows and 80 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial settings. Whether you need a straight or right-angle mount, this connector provides flexibility to suit your installation requirements. Trust in its high-quality construction for seamless board-to-board connections in your projects.