807-080-522-203

Heilind Number:EDA807-080-522-203
Manufacturer:EDAC
Manufacturer Number:807-080-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-522-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of 80 copper alloy contacts, each capable of carrying up to 5A of current, it offers reliable performance in demanding environments. The .156" pitch and .2" row spacing allow for seamless integration into your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic assemblies. Choose straight mount orientation for easy installation. Trust in our commitment to quality and innovation in the realm of PCB connectors.