807-080-522-207

Heilind Number:EDA807-080-522-207
Manufacturer:EDAC
Manufacturer Number:807-080-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-522-207

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for seamless board-to-board integration. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. With a dual-row configuration and 80 positions, it offers ample connectivity options for your applications. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides versatility in positioning. Trust in this connector to deliver efficient and secure connections in your electronic designs.