807-080-522-212

Heilind Number:EDA807-080-522-212
Manufacturer:EDAC
Manufacturer Number:807-080-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-522-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green color and is capable of handling up to 5A of power. Crafted from UL 94V-0 Diallyl Phthalate, it ensures safety and performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB boards. The straight mount orientation and 80 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for applications in industries such as telecommunications, automotive, and aerospace, this connector is a vital component for your electronic projects.