807-080-524-201

Heilind Number:EDA807-080-524-201
Manufacturer:EDAC
Manufacturer Number:807-080-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-524-201

Detailed Description

Enhance connectivity in your high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in harsh conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 80 positions for versatile applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various electronic systems. Trust in this essential component for efficient and dependable connections in your PCB setups.