807-080-524-204

Heilind Number:EDA807-080-524-204
Manufacturer:EDAC
Manufacturer Number:807-080-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-524-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-524-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With two rows and 80 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material provides superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a variety of industries, including automotive, aerospace, and telecommunications. Trust in our connector to deliver consistent performance, even in the harshest of conditions. Elevate your connectivity solutions with this essential component.