807-080-524-207

Heilind Number:EDA807-080-524-207
Manufacturer:EDAC
Manufacturer Number:807-080-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-524-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-524-207

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in a striking shade of green. Designed for durability and reliability, this connector features a 2-row configuration with a total of 80 positions for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for optimal performance. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it offers high temperature resistance and excellent conductivity. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it a versatile choice for demanding environments. Elevate your project with this essential component that delivers both quality and functionality.