807-080-524-208

Heilind Number:EDA807-080-524-208
Manufacturer:EDAC
Manufacturer Number:807-080-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-524-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-524-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring resistance to high temperatures. With a 5A amperage rating and two rows of 80 positions each, it offers ample power and connectivity for your applications. The Copper Alloy contacts guarantee secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for your Board To Board PCB connections, it ensures seamless performance in all your electronic devices. Upgrade your system with this essential component and experience enhanced connectivity like never before.