807-080-540-202

Heilind Number:EDA807-080-540-202
Manufacturer:EDAC
Manufacturer Number:807-080-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-540-202

Detailed Description

Enhance your PCB connections with our high-temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient data transmission. With a total of 80 positions, it provides ample connectivity for your applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and suitable for various installations. Upgrade your connectivity with this essential component.