807-080-540-204

Heilind Number:EDA807-080-540-204
Manufacturer:EDAC
Manufacturer Number:807-080-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-540-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. Featuring two rows of 80 copper alloy contact positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB connections. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission without compromising on safety. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the industrial and electronics sectors. Elevate your connectivity solutions with this high-performance Card Edge Connector.