807-080-540-208

Heilind Number:EDA807-080-540-208
Manufacturer:EDAC
Manufacturer Number:807-080-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-540-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-540-208

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for durability and performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts. With a pitch of .156 inches and two rows of 80 positions, it offers reliable board-to-board connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in even the most demanding environments. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Trust in this connector for efficient and secure electronic connections.