807-080-540-212

Heilind Number:EDA807-080-540-212
Manufacturer:EDAC
Manufacturer Number:807-080-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-540-212

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Engineered for reliable performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safe and efficient operation even in demanding environments. With a double-row design and 80 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Suitable for straight mounting, this connector is ideal for board-to-board PCB connections. Operating within a wide temperature range of -40 to 105°C, it is perfect for various industrial applications. Upgrade your system with this high-quality and versatile connector.