807-080-542-202

Heilind Number:EDA807-080-542-202
Manufacturer:EDAC
Manufacturer Number:807-080-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-542-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for reliability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and durable performance even in high-temperature environments. With a double-row design and 80 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB assembly. Designed for straight mount orientation, this connector is easy to install. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Elevate your PCB connections with this essential component.