807-080-542-204

Heilind Number:EDA807-080-542-204
Manufacturer:EDAC
Manufacturer Number:807-080-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-542-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-542-204

Detailed Description

Experience seamless connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even under extreme conditions. With a current rating of 5 A and 80 positions spread across 2 rows, it offers ample capacity for your connectivity needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy and precise connections. Whether you require straight mount orientation or seek versatility in board-to-board PCB connections, this connector is the perfect solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for a wide range of applications in various industries. Trust in the quality and performance of our connectors to keep your systems running smoothly.