807-080-542-208

Heilind Number:EDA807-080-542-208
Manufacturer:EDAC
Manufacturer Number:807-080-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-542-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-542-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant Green color and is capable of handling up to 5 A of current. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in high-temperature environments, with an operating range from -40 to 105 °C. With two rows and 80 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Whether for commercial or industrial use, this connector, categorized under Board To Board PCB Connectors, is a versatile and essential component for your electronic assembly projects.