807-080-555-207

Heilind Number:EDA807-080-555-207
Manufacturer:EDAC
Manufacturer Number:807-080-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-555-207

Detailed Description

Introducing a reliable solution for high-temperature connectivity in electronic systems, this Card Edge Connector is designed for seamless integration on PCBs. With a vibrant green color, it adds a touch of visual distinction while offering exceptional performance. Boasting a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Featuring two rows of 80 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. With an amperage rating of 5A, it is suitable for demanding applications. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Perfect for use in industrial or commercial environments, this connector guarantees seamless connectivity and long-lasting performance.