807-080-555-208

Heilind Number:EDA807-080-555-208
Manufacturer:EDAC
Manufacturer Number:807-080-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this two-row connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures efficient power transfer with a 5A amperage rating. Its .156-inch pitch and .2-inch row spacing accommodate 80 positions, offering ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronic projects with this reliable and high-quality connector.