807-080-555-212

Heilind Number:EDA807-080-555-212
Manufacturer:EDAC
Manufacturer Number:807-080-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-555-212

Detailed Description

Enhance connectivity in high-temperature settings with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this green connector ensures reliable power transmission with an amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting use. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration for up to 80 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for demanding applications, this connector is a must-have for any PCB setup.