807-080-556-202

Heilind Number:EDA807-080-556-202
Manufacturer:EDAC
Manufacturer Number:807-080-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-556-202

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, it ensures reliable performance in demanding environments. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The two rows of 80 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offer ample room for connectivity. Designed for straight mounting orientation, it's ideal for secure PCB-to-PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a variety of applications in the electronics industry.