807-080-556-203

Heilind Number:EDA807-080-556-203
Manufacturer:EDAC
Manufacturer Number:807-080-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-556-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures reliable performance. Featuring two rows and 80 positions, this connector offers ample connectivity options. With a straight mount orientation and a pitch of .156 inches, it's easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in its quality to streamline your board-to-board connections seamlessly. Be it in electronics, telecommunications, or automotive industries, this green-colored connector is a versatile solution for your connectivity needs.