807-080-556-204

Heilind Number:EDA807-080-556-204
Manufacturer:EDAC
Manufacturer Number:807-080-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-556-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-556-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of 80 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure secure and efficient data transmission, while a pitch of .156 inches and row spacing of .2 inches allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation further facilitates installation, making it an essential component for board-to-board PCB connections. Trust in our connector to deliver consistent and dependable performance in demanding environments.