807-080-556-208

Heilind Number:EDA807-080-556-208
Manufacturer:EDAC
Manufacturer Number:807-080-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-556-208

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With two rows of meticulously crafted Copper Alloy contacts, it offers efficient power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 80 positions for extensive connectivity options. Its straight mount orientation simplifies installation on PCBs, while an operating temperature range of -40 to 105°C guarantees optimal functionality in varying conditions. Ideal for Board to Board PCB connections, this connector is a versatile solution for your connectivity needs.