807-080-558-201

Heilind Number:EDA807-080-558-201
Manufacturer:EDAC
Manufacturer Number:807-080-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-558-201

Detailed Description

Enhance your circuit board connections with our high temp card edge connector. Featuring a vibrant green color, this connector ensures reliable performance in demanding environments. With a current rating of 5 A, it provides efficient power transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced safety. Equipped with two rows and 80 positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB connections with this durable and efficient card edge connector.