807-080-558-203

Heilind Number:EDA807-080-558-203
Manufacturer:EDAC
Manufacturer Number:807-080-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-558-203

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green hue. Built for durability, it boasts a 5A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each position is securely connected with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board applications, its right-angle mount orientation ensures seamless assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Elevate your electronics with this essential component.