807-080-558-204

Heilind Number:EDA807-080-558-204
Manufacturer:EDAC
Manufacturer Number:807-080-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-558-204

Detailed Description

Discover our high-temperature Card Edge Connector, engineered for reliable performance in demanding environments. With a vibrant green color, it stands out while offering a sleek and durable design. This connector boasts a current rating of 5A, making it suitable for a variety of power applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures safety and compliance with industry standards. Featuring two rows of contacts made from Copper Alloy, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 80 positions available for versatile connectivity. Its right-angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your PCB assembly needs. Explore our full range of connectors for more solutions tailored to your project requirements.