807-080-558-207

Heilind Number:EDA807-080-558-207
Manufacturer:EDAC
Manufacturer Number:807-080-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-558-207

Detailed Description

Upgrade your PCB connection with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows and a total of 80 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration. Operating between -40 to 105 °C, this connector is suitable for a wide range of settings. Trust in its quality to enhance your board-to-board connections.