807-080-558-208

Heilind Number:EDA807-080-558-208
Manufacturer:EDAC
Manufacturer Number:807-080-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-558-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal conductivity. With a right angle mount orientation and 80 positions spread across two rows, it offers efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in the green-colored connector for seamless and secure interconnections in your electronic designs.