807-080-559-203

Heilind Number:EDA807-080-559-203
Manufacturer:EDAC
Manufacturer Number:807-080-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-559-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-559-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a striking shade of Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCBs. Boasting 80 positions and a right-angle mount orientation, it's perfect for a wide range of applications. Operable in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its exceptional quality to enhance the efficiency of your electronic systems.