807-080-559-204

Heilind Number:EDA807-080-559-204
Manufacturer:EDAC
Manufacturer Number:807-080-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-559-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-559-204

Detailed Description

Upgrade your high-temperature connectivity with our Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 5A amperage rating, it ensures efficient power transfer. The two-row design with 80 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. The right-angle mount orientation provides easy installation, making it an essential component in your PCB setup. Trust in its quality and performance for seamless board-to-board connectivity.