807-080-559-207

Heilind Number:EDA807-080-559-207
Manufacturer:EDAC
Manufacturer Number:807-080-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-559-207

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and conductivity. With two rows of 80 positions each, it offers ample capacity for your PCB connections. The right-angle mount orientation and .156-inch pitch facilitate easy integration, while a wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for secure and efficient board-to-board connections in demanding industrial environments.