807-080-560-203

Heilind Number:EDA807-080-560-203
Manufacturer:EDAC
Manufacturer Number:807-080-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-560-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Engineered to meet the rigorous demands of industrial applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring superior performance and durability even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and a total of 80 positions, it offers reliable and efficient board-to-board connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is a versatile solution for a variety of electronic systems. Upgrade your PCB setup with this essential component, designed for optimal functionality and longevity.