807-080-560-207

Heilind Number:EDA807-080-560-207
Manufacturer:EDAC
Manufacturer Number:807-080-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of 80 positions each, this connector offers ample connectivity for your applications. Its Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Suitable for temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature settings. Choose the straight mount orientation for seamless integration into your systems. Upgrade your PCB connections with this essential component.